-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 1mm Max, 0.001-0.001mA, Rectangular, Surface Mount, ROHS COMPLIANT PACKAGE, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE-SY193
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SY193
OMRON Corporation
Diffuse Photoelectric Sensor, 1mm Max, 0.001-0.001mA, Rectangular, Surface Mount, ROHS COMPLIANT PACKAGE, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 2.65 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Range | 0.001-0.001mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 25 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |