EE14-541-155.52MHZ
Connor-Winfield
Description: LVPECL Output Clock Oscillator, 155.52MHz Nom, HERMETIC SEALED, LEADLESS, CERAMIC PACKAGE-14/4

Overview of EE14-541-155.52MHZ by Connor-Winfield

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT3372AI-2EH-33EE148.300000 SiTime 1 to 220 MHz Ultra-low Jitter Differential VCXO
SiT3808AC-C2-33EE-14.318180 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO
SiT3808AI-D3-33EE-14.628500 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO

Price & Stock for EE14-541-155.52MHZ by Connor-Winfield

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2889
RFQ

CAD Models for EE14-541-155.52MHZ by Connor-Winfield
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EE14-541-155.52MHZ by Connor-Winfield

EE14-541-155.52MHZ
Connor-Winfield
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
Package Description
HERMETIC SEALED, LEADLESS, CERAMIC PACKAGE-14/4
Reach Compliance Code
unknown
Additional Feature
DIFFERENTIAL OUTPUT
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
14
Operating Frequency-Nom
155.52 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
20.27mm x 12.62mm x 6.6mm
Rise Time-Max
1 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
55/45 %
Want to compare parts?
  1. EE14-541-155.52MHZ
    Connor-Winfield
    LVPECL Output Clock Oscillator, 155.52MHz Nom, HERMETIC SEALED, LEADLESS, CERAMIC PACKAGE-14/4
    VS

Related Parts for EE14-541-155.52MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EE14-541-155.52MHZ by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EE14-541-155.52MHZ by Connor-Winfield

Select Manufacturer
Which Manufacturer of EE14-541-155.52MHZ would you like to use for your alert(s)?
  • Please alert me when EE14-541-155.52MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EE14-541-155.52MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EE14-541-155.52MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EE14-541-155.52MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EE14-541-155.52MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EE14-541-155.52MHZ by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: