-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4503
|
Newark | Al Lytic Cap, Radial Fc Series, 105C |Panasonic EEA-FC0J270B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 / $0.0790 | Buy Now |
DISTI #
EEA-FC0J270B-ND
|
DigiKey | CAP ALUM 27UF 20% 6.3V RADIAL Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0755 | Buy Now |
DISTI #
EEA-FC0J270B
|
Avnet Americas | Cap Aluminum 27uF 6.3V 20% (4 X 7mm) Radial 5mm 65mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEA-FC0J270B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
667-EEA-FC0J270B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series RoHS: Compliant | 2976 |
|
$0.0590 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0483 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 27uF 6.3V 20% (4 X 7mm) Radial 5mm 65mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0525 / $0.0673 | Buy Now |
DISTI #
EEA-FC0J270B
|
Avnet Americas | Cap Aluminum 27uF 6.3V 20% (4 X 7mm) Radial 5mm 65mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEA-FC0J270B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0507 / $0.0574 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 27uF 6.3V 20% (4 X 7mm) Radial 5mm 65mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0525 / $0.0673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy