-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4546
|
Newark | Al Lytic Cap, Radial Ga Series, 105C Rohs Compliant: Yes |Panasonic EEA-GA1A220B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 / $0.0580 | Buy Now |
DISTI #
P15774CT-ND
|
DigiKey | CAP ALUM 22UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7981 In Stock |
|
$0.0393 / $0.2600 | Buy Now |
DISTI #
EEA-GA1A220B
|
Avnet Americas | Cap Aluminum 22uF 10V 20% (4 X 7mm) Radial 5mm 30mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEA-GA1A220B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0369 / $0.0417 | Buy Now |
DISTI #
667-EEA-GA1A220B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 22uF 4X7mm L/S=5.0mm Ammo Crmp RoHS: Compliant | 2763 |
|
$0.0380 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0352 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 10V 20% (4 X 7mm) Radial 5mm 30mA 1000h 105°C Automotive Ammo RoHS: Compliant |
8883 In Stock |
|
$0.0368 / $0.0461 | Buy Now |
DISTI #
EEA-GA1A220B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 22uF 4X7mm L/S=5.0mm Ammo Crmp RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0365 / $0.0379 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 10V 20% (4 X 7mm) Radial 5mm 30mA 1000h 105°C Automotive Ammo RoHS: Compliant |
8883 In Stock |
|
$0.0368 / $0.0461 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.22uF 10V 4x7 5MM 105C 1000H AEC-Q200 THT | 0 |
|
$0.1430 / $0.1645 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy