-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4597
|
Newark | Al Lytic Cap, Radial Ga Series, 105C Rohs Compliant: Yes |Panasonic EEA-GA1H150H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 / $0.0790 | Buy Now |
DISTI #
P15845CT-ND
|
DigiKey | CAP ALUM 15UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6118 In Stock |
|
$0.0538 / $0.3600 | Buy Now |
DISTI #
EEA-GA1H150H
|
Avnet Americas | Cap Aluminum 15uF 50V 20% (6.3 X 7mm) Radial 2.5mm 55mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEA-GA1H150H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0508 / $0.0575 | Buy Now |
DISTI #
667-EEA-GA1H150H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 15uF 6.3X7mm L/S=2.5mm Ammo STR RoHS: Compliant | 0 |
|
$0.0510 / $0.0570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0485 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 15uF 50V 20% (6.3 X 7mm) Radial 2.5mm 55mA 1000h 105°C Ammo RoHS: Compliant |
4170 In Stock |
|
$0.0505 / $0.0635 | Buy Now |
DISTI #
EEA-GA1H150H
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 15uF 6.3X7mm L/S=2.5mm Ammo STR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0510 / $0.0530 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 15uF 50V 20% (6.3 X 7mm) Radial 2.5mm 55mA 1000h 105°C Ammo RoHS: Compliant |
4170 In Stock |
|
$0.0505 / $0.0635 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.15uF 50V 6.3x7 2.5MM 105C 1000H AEC-Q200 | 0 |
|
$0.2385 / $0.2743 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy