Part Details for EEA001N00000001000 by TE Connectivity
Overview of EEA001N00000001000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEA001N00000001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-EEA001N00000001000-ND
|
DigiKey | CONN RCPT HSG MALE 12POS PNL MT Min Qty: 30 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$13.5923 | Buy Now |
DISTI #
AMPEEA001N00000001000
|
Heilind Electronics | 615 ITEC RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPEEA001N00000001000
|
Interstate Connecting Components | 615 ITEC RECEPTACLE | 0 |
|
Buy Now |
Part Details for EEA001N00000001000
EEA001N00000001000 CAD Models
EEA001N00000001000 Part Data Attributes
|
EEA001N00000001000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EEA001N00000001000
TE Connectivity
Circular Connector, 12 Contact(s), Zinc Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 63 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 15 | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |