Part Details for EEAFC0J121(H) by Panasonic Electronic Components
Overview of EEAFC0J121(H) by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEAFC0J121(H)
EEAFC0J121(H) CAD Models
EEAFC0J121(H) Part Data Attributes
|
EEAFC0J121(H)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEAFC0J121(H)
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00756 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EEAFC0J121(H)
This table gives cross-reference parts and alternative options found for EEAFC0J121(H). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEAFC0J121(H), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX121M6.3V6.3X7F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | EEAFC0J121(H) vs NRSX121M6.3V6.3X7F2F |
TPZ0J121M06070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF | Taicon Corporation | EEAFC0J121(H) vs TPZ0J121M06070 |
ESXE6R3ETD121MF07S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | United Chemi-Con Inc | EEAFC0J121(H) vs ESXE6R3ETD121MF07S |
ESXE6R3ETD121MF07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | United Chemi-Con Inc | EEAFC0J121(H) vs ESXE6R3ETD121MF07A |
ESXE6R3ELL121MF07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | United Chemi-Con Inc | EEAFC0J121(H) vs ESXE6R3ELL121MF07N |
EEAFC0J121(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EEAFC0J121(H) vs EEAFC0J121(B) |
NRSX121M6.3V6.3X7TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | EEAFC0J121(H) vs NRSX121M6.3V6.3X7TR |
NRSX121M6.3V6.3X7SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | EEAFC0J121(H) vs NRSX121M6.3V6.3X7SP7.5LSF |
SXE6.3VB121M6X7LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | EEAFC0J121(H) vs SXE6.3VB121M6X7LL |
NRSX121M6.3V6.3X7SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | EEAFC0J121(H) vs NRSX121M6.3V6.3X7SP7.5LLF |