-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4610
|
Newark | Cap, Alu Elec, 22Uf, 16V, Radial, Capacitance:22Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEAGA1C220B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54 |
|
$0.0960 / $0.1050 | Buy Now |
DISTI #
EEA-GA1C220B
|
Avnet Americas | Cap Aluminum 22uF 16V 20% (5 X 7mm) Radial 5mm 50mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEA-GA1C220B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0416 / $0.0471 | Buy Now |
DISTI #
47AC4610
|
Avnet Americas | Cap Aluminum 22uF 16V 20% (5 X 7mm) Radial 5mm 50mA 1000 hr 105°C Ammo Pack - Product that comes on tape, but is not reeled (Alt: 47AC4610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2030 / $0.3790 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 22 uF, THROUGH HOLE MOUNT | 19489 |
|
$0.0388 / $0.1292 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 22 uF, THROUGH HOLE MOUNT (Also Known As: EEA-GA1C220B) | 19489 |
|
$0.0388 / $0.1292 | Buy Now |
DISTI #
EEA-GA1C220B
|
Avnet Americas | Cap Aluminum 22uF 16V 20% (5 X 7mm) Radial 5mm 50mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEA-GA1C220B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0416 / $0.0471 | Buy Now |
DISTI #
47AC4610
|
Avnet Americas | Cap Aluminum 22uF 16V 20% (5 X 7mm) Radial 5mm 50mA 1000 hr 105°C Ammo Pack - Product that comes on tape, but is not reeled (Alt: 47AC4610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2030 / $0.3790 | Buy Now |
DISTI #
EEAGA1C220B
|
TME | Capacitor: electrolytic, THT, 22uF, 16VDC, Ø5x7mm, Pitch: 5mm, ±20% Min Qty: 2000 | 0 |
|
$0.1210 | RFQ |
DISTI #
EEA-GA1C220B
|
Avnet Americas | Cap Aluminum 22uF 16V 20% (5 X 7mm) Radial 5mm 50mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEA-GA1C220B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0416 / $0.0471 | Buy Now |
DISTI #
47AC4610
|
Avnet Americas | Cap Aluminum 22uF 16V 20% (5 X 7mm) Radial 5mm 50mA 1000 hr 105°C Ammo Pack - Product that comes on tape, but is not reeled (Alt: 47AC4610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2030 / $0.3790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEAGA1C220B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEAGA1C220B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 50 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00352 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEAGA1C220B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEAGA1C220B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF1C220MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1C220B vs USF1C220MDD1BA |
EKMA160ETE220ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EEAGA1C220B vs EKMA160ETE220ME07D |
USF1C220MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1C220B vs USF1C220MDD1TP |
USF1C220MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1C220B vs USF1C220MDD1CP |
UST1C220MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1C220B vs UST1C220MDD1CP |
RK1C226M05007FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEAGA1C220B vs RK1C226M05007FS |
UST1C220MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1C220B vs UST1C220MDD1AE |
UST1C220MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1C220B vs UST1C220MDD1TC |
RK1C226M05007CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEAGA1C220B vs RK1C226M05007CS |
USF1C220MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1C220B vs USF1C220MDD1CM |