Part Details for EEC2G106HQA415 by Nichicon Corporation
Overview of EEC2G106HQA415 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for EEC2G106HQA415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-3800-ND
|
DigiKey | CAP FILM 10UF 400VAC QC TERM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
9 In Stock |
|
$3.5500 | Buy Now |
DISTI #
70927535
|
RS | Capasitor, Polypropylene FilmCapacitors 10uF 400 Volts | Nichicon EEC2G106HQA415 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 |
|
$13.5700 / $15.0800 | Buy Now |
|
Perfect Parts Corporation | 132 |
|
RFQ |
Part Details for EEC2G106HQA415
EEC2G106HQA415 CAD Models
EEC2G106HQA415 Part Data Attributes
|
EEC2G106HQA415
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
EEC2G106HQA415
Nichicon Corporation
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 10uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
JESD-609 Code | e3 | |
Length | 58 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | -5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Quick Connect | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Width | 26 mm |