Part Details for EECF5R5H105 by Panasonic Electronic Components
Overview of EECF5R5H105 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EECF5R5H105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 1000000 uF, THROUGH HOLE MOUNT | 1 |
|
$12.0000 / $14.4000 | Buy Now |
|
Quest Components | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 1000000 uF, THROUGH HOLE MOUNT (Also Known As: EEC-F5R5H105) | 1 |
|
$12.0000 / $14.4000 | Buy Now |
DISTI #
EECF5R5H105
|
Avnet Abacus | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, 1000 hours @ 85�C, Radial Leaded (Alt: EECF5R5H105) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1305063
|
element14 Asia-Pacific | CAP, 1F, 5.5V, DOUBLE LAYER, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9465 / $10.8999 | Buy Now |
DISTI #
1305063
|
Farnell | CAP, 1F, 5.5V, DOUBLE LAYER, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 0 Days Container: Each | 0 |
|
$6.7399 / $12.3126 | Buy Now |
Part Details for EECF5R5H105
EECF5R5H105 CAD Models
EECF5R5H105 Part Data Attributes
|
EECF5R5H105
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECF5R5H105
Panasonic Electronic Components
Electric Double Layer Capacitor, 5.5V, 1000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | CAPACITANCE RANGE IS 0.8F TO 1.8F | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 21.5 mm | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |
Alternate Parts for EECF5R5H105
This table gives cross-reference parts and alternative options found for EECF5R5H105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EECF5R5H105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR-5R5C105-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 1000000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | EECF5R5H105 vs KR-5R5C105-R |