Part Details for EECF5R5H105N by Panasonic Electronic Components
Overview of EECF5R5H105N by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EECF5R5H105N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EECF5R5H105N
|
Avnet Abacus | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, 1000 hours @ 85�C, Radial Leaded (Alt: EECF5R5H105N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2472051
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3285 | Buy Now |
Part Details for EECF5R5H105N
EECF5R5H105N CAD Models
EECF5R5H105N Part Data Attributes
|
EECF5R5H105N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECF5R5H105N
Panasonic Electronic Components
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 21.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |