Part Details for EECS5R5H105N by Panasonic Electronic Components
Overview of EECS5R5H105N by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EECS5R5H105N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EECS5R5H105N
|
Avnet Abacus | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, 1000 hours @ 70�C, Radial Leaded (Alt: EECS5R5H105N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EECS5R5H105N
EECS5R5H105N CAD Models
EECS5R5H105N Part Data Attributes
|
EECS5R5H105N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECS5R5H105N
Panasonic Electronic Components
Special Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Height | 6.5 mm | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 19 mm |