-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3732
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 6.3V, 20%, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Series Name:S, Ripple Current Ac:47Ma Rohs Compliant: Yes |Panasonic EEE-0JA101WR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 | Buy Now |
DISTI #
PCE3853CT-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13926 In Stock |
|
$0.0624 / $0.3500 | Buy Now |
DISTI #
EEE-0JA101WR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-0JA101WR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0597 / $0.0675 | Buy Now |
DISTI #
EEE-0JA101WR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-0JA101WR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-EEE-0JA101WR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 6.3V VS SMD RoHS: Compliant | 0 |
|
$0.0890 / $0.3400 | Order Now |
DISTI #
70257892
|
RS | Capacitor, Alum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 6.3 VDC, SMT,5x5.5,CT | Panasonic Electronic Components EEE-0JA101WR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0950 / $0.1190 | RFQ |
|
Future Electronics | EEE-S Series 6.3 V 100 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0706 / $0.0818 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 100 µF - 6.3 V - 20% - 5 X 5.4mm - Surface mount - 47mA - 1000h - 85°C. RoHS: Compliant |
12000 In Stock |
|
$0.0688 / $0.0841 | Buy Now |
|
Bristol Electronics | 707 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1755 |
|
$0.1200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy