-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8001
|
Newark | Cap 22Uf 6.3Vdc 20% 4 X 5.4Mm Smd 29Ma 2000 Hr Rohs Compliant: Yes |Panasonic EEE-0JA220SR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.1010 | Buy Now |
DISTI #
PCE3857CT-ND
|
DigiKey | CAP ALUM 22UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
796 In Stock |
|
$0.0493 / $0.3300 | Buy Now |
DISTI #
EEE-0JA220SR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-0JA220SR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0445 / $0.0486 | Buy Now |
DISTI #
667-EEE-0JA220SR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 22uF 6.3V RoHS: Compliant | 859 |
|
$0.0480 / $0.3300 | Buy Now |
DISTI #
70257897
|
RS | Capacitor, Alum Electrolytic, Cap 22 uF, Tol 20%,Vol-Rtg 6.3 VDC, SMT,4x5.5,Cut Tape | Panasonic Electronic Components EEE-0JA220SR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0840 | RFQ |
|
Future Electronics | EEE-S Series 6.3 V 22 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0461 / $0.0523 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.4mm) SMD 29mA 2000h 85°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0495 / $0.0741 | Buy Now |
|
Bristol Electronics | 2899 |
|
RFQ | ||
DISTI #
EEE-0JA220SR
|
TTI | Aluminum Electrolytic Capacitors - SMD 22uF 6.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0510 | Buy Now |
DISTI #
EEE-0JA220SR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-0JA220SR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0445 / $0.0486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy