-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE3858CT-ND
|
DigiKey | CAP ALUM 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4721 In Stock |
|
$0.0799 / $0.4400 | Buy Now |
DISTI #
EEE-0JA221WP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-0JA221WP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 / $0.0865 | Buy Now |
DISTI #
667-EEE-0JA221WP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 6.3V RoHS: Compliant | 236 |
|
$0.0780 / $0.3600 | Buy Now |
DISTI #
70256226
|
RS | Capacitor, Alum Electrolytic, Cap 220 uF, Tol 20%,Vol-Rtg 6.3 VDC, SMT,6.3x5.5,TR | Panasonic Electronic Components EEE-0JA221WP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.0600 | Buy Now |
DISTI #
70257898
|
RS | Capacitor, Alum Electrolytic, Cap 220 uF, Tol 20%,Vol-Rtg 6.3 VDC, SMT,6.3x5.5,CT | Panasonic Electronic Components EEE-0JA221WP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 / $0.2030 | RFQ |
|
Future Electronics | EEE-S Series 6.3 V 220 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 7000Reel |
|
$0.0736 / $0.0847 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 220 µF - 6.3 V - 20% - 6.3 X 5.4mm - Surface mount - 74mA - 1000h - 85°C. RoHS: Compliant |
15000 In Stock |
|
$0.0721 / $0.0776 | Buy Now |
|
Bristol Electronics | 759 |
|
RFQ | ||
DISTI #
EEE-0JA221WP
|
TTI | Aluminum Electrolytic Capacitors - SMD 220uF 6.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 34000 In Stock |
|
$0.0750 / $0.0770 | Buy Now |
DISTI #
EEE-0JA221WP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-0JA221WP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 / $0.0865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy