There are no models available for this part yet.
Overview of EEE-1CA470NP by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EEE-1CA470NP by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49W5051
|
Newark | Al Lytic Smt Vs Bi-Polar, 85C, Pb-Free Rohs Compliant: Yes |Panasonic EEE-1CA470NP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1820 | Buy Now | |
DISTI #
EEE-1CA470NP-ND
|
DigiKey | CAP ALUM 47UF 20% 16V SMD Lead time: 51 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
EEE-1CA470NP
|
Avnet Americas | SMT,AL LYTIC,BI-POLAR,16V,47UF,20%,8X6.2,TR, - Tape and Reel (Alt: EEE-1CA470NP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1318 / $0.1493 | Buy Now | |
DISTI #
667-EEE-1CA470NP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD Al Lytic SMT VS Bi-polar 85C RoHS: Compliant | 0 |
|
$0.1350 / $0.5900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1368 / $0.1638 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.1368 / $0.1638 | Buy Now |