-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE4590CT-ND
|
DigiKey | CAP ALUM 470UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
813 In Stock |
|
$0.1741 / $0.6500 | Buy Now |
DISTI #
EEE-1CA471UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1CA471UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1697 / $0.1922 | Buy Now |
DISTI #
667-EEE-1CA471UAP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 470UF 16V VS SMD RoHS: Compliant | 1578 |
|
$0.1770 / $0.6500 | Buy Now |
DISTI #
70257952
|
RS | Capacitor, Alum Electrolytic, Cap 470 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,8x10.5,TR | Panasonic Electronic Components EEE-1CA471UAP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2710 / $0.3380 | RFQ |
DISTI #
70256280
|
RS | Capacitor, Alum Electrolytic, Cap 470 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,8x10.5,TR | Panasonic Electronic Components EEE-1CA471UAP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2460 / $0.3070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1618 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2384 / $0.7290 | Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 350mA 1000h 85°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.1727 / $0.2109 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 160 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 128 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy