-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W5168
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1VA330WP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1260 | Buy Now |
DISTI #
53W3850
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:S Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-1VA330WP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1680 | Buy Now |
DISTI #
PCE3958CT-ND
|
DigiKey | CAP ALUM 33UF 20% 35V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7135 In Stock |
|
$0.0799 / $0.4400 | Buy Now |
DISTI #
EEE-1VA330WP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1VA330WP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 / $0.0865 | Buy Now |
DISTI #
667-EEE-1VA330WP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33UF 35V VS SMD RoHS: Compliant | 326 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | S-V Series 35 V 33 uF 2 KHrs 6.3 x 5.4 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel | 1000Reel |
|
$0.0824 / $0.0949 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.4mm) SMD 60mA 1000h 85°C Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.0808 / $0.0955 | Buy Now |
DISTI #
EEE-1VA330WP
|
TTI | Aluminum Electrolytic Capacitors - SMD 33UF 35V VS SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0800 / $0.0970 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.4mm) SMD 60mA 1000h 85°C Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.0808 / $0.0955 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 35V 6.3x5.4 85C 2000H AEC-Q200 SMT | 0 |
|
$0.1327 / $0.1526 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy