-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE4017CT-ND
|
DigiKey | CAP ALUM 2.2UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12800 In Stock |
|
$0.0592 / $0.3300 | Buy Now |
DISTI #
EEE-FC1H2R2R
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC1H2R2R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0641 / $0.0726 | Buy Now |
DISTI #
667-EEE-FC1H2R2R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 2.2uF 50V RoHS: Compliant | 3977 |
|
$0.0590 / $0.3000 | Buy Now |
DISTI #
70258110
|
RS | Capacitor, Alum Electrolytic, Cap 2.2 uF, Tol 20%,Vol-Rtg 50 VDC, SMT,4x5.4,Cut Tape | Panasonic Electronic Components EEE-FC1H2R2R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 148 |
|
$0.1190 / $0.1700 | Buy Now |
|
Future Electronics | EEE-FC Series 50 V 2.2 uF Ø 4 x 5.4 mm 105 °C Low ESR SMT V-Chip Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 30000Reel |
|
$0.0618 / $0.0701 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 2.2 µF - 50 V - 20% - 4 X 5.4mm - Surface mount - 30 mA - 1000h - 105°C. RoHS: Compliant |
26000 In Stock |
|
$0.0597 / $0.0695 | Buy Now |
|
Bristol Electronics | 1793 |
|
RFQ | ||
DISTI #
EEE-FC1H2R2R
|
TTI | Aluminum Electrolytic Capacitors - SMD 2.2uF 50V pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0640 / $0.0740 | Buy Now |
DISTI #
EEE-FC1H2R2R.
|
TTI | Aluminum Electrolytic Capacitors - SMD 2.2uF 50V pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 800 In Stock |
|
$0.1700 | Buy Now |
DISTI #
EEE-FC1H2R2R
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC1H2R2R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0641 / $0.0726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy