-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W2394
|
Newark | Aluminum Electorlytic Capacitor, 47Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Fc Series Rohs Compliant: Yes |Panasonic EEE-FC1H470P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4290 | Buy Now |
DISTI #
PCE4020CT-ND
|
DigiKey | CAP ALUM 47UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80706 In Stock |
|
$0.2067 / $0.7600 | Buy Now |
DISTI #
EEE-FC1H470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC1H470P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 2500 |
|
$0.2073 | Buy Now |
DISTI #
667-EEE-FC1H470P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47uF 50V RoHS: Compliant | 1811 |
|
$0.2070 / $0.6500 | Buy Now |
DISTI #
70258113
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 50 VDC, SMT,10x10.2,CT | Panasonic Electronic Components EEE-FC1H470P RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3960 | RFQ |
|
Future Electronics | EEE-FC Series 50 V 47 uF Ø10 x 10.2mm 1 kHrs 105°C SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 48500Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 50V 20% (10 X 10.2mm) SMD 500mA 1000h 105°C Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.2358 / $0.2973 | Buy Now |
|
Bristol Electronics | 539 |
|
RFQ | ||
DISTI #
EEE-FC1H470P
|
TTI | Aluminum Electrolytic Capacitors - SMD 47uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 9000 In Stock |
|
$0.2190 / $0.2620 | Buy Now |
DISTI #
EEE-FC1H470P.
|
TTI | Aluminum Electrolytic Capacitors - SMD 47uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 1275 In Stock |
|
$0.5720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy