-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122486CT-ND
|
DigiKey | CAP ALUM 10000UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
111 In Stock |
|
$1.0645 / $2.7800 | Buy Now |
DISTI #
EEE-FK0J103SM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK0J103SM) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0176 / $1.1522 | Buy Now |
DISTI #
667-EEE-FK0J103SM
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3VDC 10000uF 20% 18x16.5mm AEC-Q200 RoHS: Compliant | 828 |
|
$1.0600 / $2.7600 | Buy Now |
|
Future Electronics | FKS Series 6.3 V 10000 uF 105°C 5 kHrs 18 x 16.5 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$1.3900 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Fixed Aluminum Electrolytic Capacitor SMD type 6.3v 10000uF RoHS: Compliant | 0 |
|
$1.0400 / $1.3500 | Buy Now |
DISTI #
EEE-FK0J103SM
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.3VDC 10000uF 20% 18x16.5mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 125 Container: Reel | Americas - 0 |
|
$1.0300 / $1.2100 | Buy Now |
|
Master Electronics | Fixed Aluminum Electrolytic Capacitor SMD type 6.3v 10000uF RoHS: Compliant | 0 |
|
$1.0400 / $1.3500 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.10000uF 6.3V 18x16.5 105C 5000H AEC-Q200 | 0 |
|
$2.4957 / $2.7453 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy