-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6529
|
Newark | Cap, 1800Uf, 6.3V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1800Μf, Voltage(Dc):6.3V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fks Series, Product Length:- Rohs Compliant: Yes |Panasonic EEE-FK0J182SL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
10-EEE-FK0J182SLCT-ND
|
DigiKey | CAP ALUM 1800UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
892 In Stock |
|
$0.3275 / $1.0000 | Buy Now |
DISTI #
EEE-FK0J182SL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 1800 µF, 6.3 V, 0.08 ohm - Tape and Reel (Alt: EEE-FK0J182SL) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3256 / $0.3687 | Buy Now |
DISTI #
667-EEE-FK0J182SL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3VDC 1800uF 20% 10x10mm AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71998690
|
RS | 6.3VDC, 1800uF EEE-FKS (HF) (Standard/High Temp Reflow) | Panasonic Electronic Components EEE-FK0J182SL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4480 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.3110 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 1800uF - 6.3VDC - Halogen-free - 10mm Dia x 10mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3332 / $0.4047 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 1800uF - 6.3VDC - Halogen-free - 10mm Dia x 10mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3383 / $0.5010 | Buy Now |
DISTI #
EEE-FK0J182SL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 1800 µF, 6.3 V, 0.08 ohm - Tape and Reel (Alt: EEE-FK0J182SL) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3256 / $0.3687 | Buy Now |
DISTI #
EEE-FK0J182SL
|
Avnet Abacus | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 1800 �F, 6.3 V, 0.08 ohm (Alt: EEE-FK0J182SL) RoHS: Compliant Min Qty: 900 Package Multiple: 500 Lead time: 4 Weeks, 5 Days | Abacus - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy