-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6614
|
Newark | Cap, 6800Uf, 6.3V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:6800Μf, Voltage(Dc):6.3V, Esr:0.035Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Medium-Size Fk Series Rohs Compliant: Yes |Panasonic EEE-FK0J682AV Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.4100 | Buy Now |
DISTI #
P124653CT-ND
|
DigiKey | CAP ALUM 6800UF 20% 6.3V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
175 In Stock |
|
$1.0956 / $2.8700 | Buy Now |
DISTI #
EEE-FK0J682AV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK0J682AV) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0473 / $1.1858 | Buy Now |
DISTI #
667-EEE-FK0J682AV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3VDC 680uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 558 |
|
$1.0700 / $2.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 Lead time: 24 Weeks | 0 |
|
$0.9980 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$1.0700 / $1.3000 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$1.0700 / $1.3000 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.6800uF 6.3V 16x16.8 105C 5000H AEC-Q200 | 0 |
|
$2.3688 / $2.6057 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy