-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4667
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 10V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:150Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Fk Seriesrohs Compliant: Yes |Panasonic EEE-FK1A151AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1560 | Buy Now |
DISTI #
53W3664
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 10V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:150Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Fk Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-FK1A151AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 | Buy Now |
DISTI #
PCE4387CT-ND
|
DigiKey | CAP ALUM 150UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8477 In Stock |
|
$0.1201 / $0.5400 | Buy Now |
DISTI #
EEE-FK1A151AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1A151AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1148 / $0.1300 | Buy Now |
DISTI #
667-EEE-FK1A151AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 150UF 10V FK SMD RoHS: Compliant | 602 |
|
$0.1200 / $0.5400 | Buy Now |
DISTI #
70258199
|
RS | Capacitor, Alum Electrolytic, Cap 150 uF, Tol 20%,Vol-Rtg 10 VDC, SMT,6.3x5.8,TR | Panasonic Electronic Components EEE-FK1A151AP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2130 / $0.3050 | RFQ |
DISTI #
70256473
|
RS | Capacitor, Alum Electrolytic, Cap 150 uF, Tol 20%,Vol-Rtg 10 VDC, SMT,6.3x5.8,TR | Panasonic Electronic Components EEE-FK1A151AP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1830 / $0.2290 | RFQ |
|
Future Electronics | EEE-FK Series 10 V 150 uF Ø6.3 x 5.8 mm 105°C Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 18000Reel |
|
$0.1110 / $0.1220 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R RoHS: Compliant |
7000 In Stock |
|
$0.1191 / $0.1525 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy