-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6594
|
Newark | Cap, 680Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):16V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fks Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FK1C681SL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
77AH6595
|
Newark | Cap, 680Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):16V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fks Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FK1C681SL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
10-EEE-FK1C681SLCT-ND
|
DigiKey | CAP ALUM 680UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.2842 / $0.9500 | Buy Now |
DISTI #
EEE-FK1C681SL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 680 µF, 16 V, 0.16 ohm, 2000 hours @ 105°C - Tape and Reel (Alt: EEE-FK1C681SL) Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2770 / $0.3136 | Buy Now |
DISTI #
667-EEE-FK1C681SL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16VDC 680uF 20% 8x10.2mm AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71998751
|
RS | 16VDC, 680uF EEE-FKS (HF) (Standard/High Temp Reflow) | Panasonic Electronic Components EEE-FK1C681SL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3810 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.2640 | Buy Now |
DISTI #
EEE-FK1C681SL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 680 µF, 16 V, 0.16 ohm, 2000 hours @ 105°C - Tape and Reel (Alt: EEE-FK1C681SL) Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2770 / $0.3136 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - SMD - 680uF - 16VDC - Halogen-free - 8mm Dia x 10.2mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2869 / $0.3442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy