-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6674
|
Newark | Cap, 2200Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:2200Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FK1E222AV Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.4100 | Buy Now |
DISTI #
P124685CT-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80 In Stock |
|
$1.0956 / $2.8700 | Buy Now |
DISTI #
EEE-FK1E222AV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1E222AV) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0473 / $1.1858 | Buy Now |
DISTI #
667-EEE-FK1E222AV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25VDC 2200uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 26 |
|
$1.0700 / $2.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 Lead time: 24 Weeks | 0 |
|
$0.9980 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant |
375 In Stock |
|
$1.0300 / $1.6200 | Buy Now |
DISTI #
EEE-FK1E222AV
|
TTI | Aluminum Electrolytic Capacitors - SMD 25VDC 2200uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 125 Container: Reel | Americas - 0 |
|
$1.0100 / $1.0800 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant |
375 In Stock |
|
$1.0300 / $1.6200 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2200uF 25V 16x16.5 105C 5000H AEC-Q200 | 0 |
|
$2.7913 / $3.0704 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy