Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Aluminum Electrolytic Capacitor, 1000Uf, 20%, 50V, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000µf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Panasonic EEE-FK1H102AM
RoHS:
Compliant
Min Qty:
125
Package Multiple:
1
Date Code:
0
Container:
Reel
0
1
$1.0800
1,000
$1.0100
2,000
$0.9540
4,000
$0.8600
6,000
$0.8290
10,000
$0.7980
$0.7980 / $1.0800
Buy Now
Details
DigiKey
CAP ALUM 1000UF 20% 50V SMD
Min Qty:
1
Lead time:
21 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
5027 In Stock
1
$2.3900
10
$1.5400
50
$1.1986
125
$1.0618
250
$0.9789
375
$0.9372
625
$0.8907
875
$0.8635
1,250
$0.8372
3,125
$0.7803
6,250
$0.7458
12,500
$0.7171
$0.7171 / $2.3900
Buy Now
Details
Avnet Americas
Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1H102AM)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
125
Lead time:
21 Weeks, 0 Days
Container:
Reel
0
500
$0.9032
750
$0.8849
1,250
$0.8725
2,500
$0.8476
5,000
$0.8289
25,000
$0.8133
50,000
$0.7977
$0.7977 / $0.9032
Buy Now
Details
DISTI #
667-EEE-FK1H102AM
Mouser Electronics
Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow
RoHS:
Compliant
13385
1
$2.3900
10
$1.5400
50
$1.2000
125
$0.9370
500
$0.8630
1,000
$0.8370
2,000
$0.7810
5,000
$0.7800
$0.7800 / $2.3900
Buy Now
Details
Future Electronics
EEE-FK Series 50 V 1000 uF Ø 16 x 16.5 mm 105 °C High-Temp SMT Electrolytic
RoHS:
Compliant
pbFree:
Yes
Min Qty:
125
Package Multiple:
125
Lead time:
21 Weeks
Container:
Reel
65875Reel
125
$1.2000
375
$1.1700
500
$1.1600
1,250
$1.1400
1,875
$1.1200
$1.1200 / $1.2000
Buy Now
Details
Future Electronics
EEE-FK Series 50 V 1000 uF Ø 16 x 16.5 mm 105 °C High-Temp SMT Electrolytic
RoHS:
Compliant
pbFree:
Yes
Min Qty:
125
Package Multiple:
125
Lead time:
21 Weeks
Container:
Reel
0Reel
125
$1.2000
375
$1.1700
500
$1.1600
1,250
$1.1400
1,875
$1.1200
$1.1200 / $1.2000
Buy Now
Details
Future Electronics
EEE-FK Series 50 V 1000 uF Ø 16 x 16.5 mm 105 °C High-Temp SMT Electrolytic
RoHS:
Compliant
pbFree:
Yes
Min Qty:
125
Package Multiple:
125
Lead time:
21 Weeks
Container:
Reel
0Reel
125
$1.2000
375
$1.1700
500
$1.1600
1,250
$1.1400
1,875
$1.1200
$1.1200 / $1.2000
Buy Now
Details
Onlinecomponents.com
Electrolytic Aluminum Capacitor - 1000 µF - 50 V - 20% - 16 X 16.5mm - Surface mount - 1610 mA - 5000h - 105°C.
RoHS:
Compliant
9125 In Stock
125
$1.0520
250
$0.9500
500
$0.8800
1,000
$0.8300
2,500
$0.7890
5,000
$0.7610
7,500
$0.7530
10,000
$0.7460
$0.7460 / $1.0520
Buy Now
Details
TTI
Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
125
Package Multiple:
125
Container:
Reel
Americas - 37750 In Stock
125
$0.9200
250
$0.8900
500
$0.8600
875
$0.8400
1,875
$0.8300
3,125
$0.8100
5,000
$0.7900
$0.7900 / $0.9200
Buy Now
Details
Chip1Stop
Cap Aluminum 1000uF 50V 20% (16 X 16.5mm) SMD 1610mA 5000h 105 C T/R
RoHS:
Compliant
75125
125
$1.2000
500
$1.0800
1,000
$1.0700
2,500
$1.0600
5,000
$1.0400
10,000
$1.0100
$1.0100 / $1.2000
Buy Now
Details
Master Electronics
Electrolytic Aluminum Capacitor - 1000 µF - 50 V - 20% - 16 X 16.5mm - Surface mount - 1610 mA - 5000h - 105°C.
RoHS:
Compliant
9125 In Stock
125
$1.0520
250
$0.9500
500
$0.8800
1,000
$0.8300
2,500
$0.7890
5,000
$0.7610
7,500
$0.7530
10,000
$0.7460
$0.7460 / $1.0520
Buy Now
Details
New Advantage Corporation
EEE-FK Series 50 V 1000 uF � 16 x 16.5 mm 105 �C High-Temp SMT Electrolytic
RoHS:
Compliant
Min Qty:
1
Package Multiple:
125
52625
125
$1.5600
52,625
$1.4500
$1.4500 / $1.5600
Buy Now
Details
Ozdisan Elektronik
CAP.EL.1000uF 50V 16x16.5 105C 5000H AEC-Q200
0
$1.9333 / $2.1266
RFQ