-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6700
|
Newark | Cap, 270Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:270Μf, Voltage(Dc):50V, Esr:0.18Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fks Series, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-FK1H271SV Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P124696CT-ND
|
DigiKey | CAP ALUM 270UF 20% 50V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
635 In Stock |
|
$0.5057 / $1.5100 | Buy Now |
DISTI #
EEE-FK1H271SV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FK1H271SV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4929 / $0.5581 | Buy Now |
DISTI #
667-EEE-FK1H271SV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50VDC 270uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 4315 |
|
$0.4950 / $1.4800 | Buy Now |
|
Future Electronics | EEEFKS Series 50 v 270 uf 105'c 10x10.2mm 2k hrs High Vibration Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5200 / $0.5650 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.4968 / $0.6125 | Buy Now |
DISTI #
EEE-FK1H271SV
|
TTI | Aluminum Electrolytic Capacitors - SMD 50VDC 270uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4900 / $0.5850 | Buy Now |
DISTI #
EEE-FK1H271SV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FK1H271SV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4929 / $0.5581 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.4968 / $0.6125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy