-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4833
|
Newark | Capacitor Case/Package:Radial Can - Smd, Capacitance:39Μf, Voltage(Dc):50V, Esr:0.88Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fks Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic EEE-FK1H390SP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
82Y0604
|
Newark | Capacitor Case/Package:Radial Can - Smd, Capacitance:39Μf, Voltage(Dc):50V, Esr:0.88Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fks Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic EEE-FK1H390SP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
P18964CT-ND
|
DigiKey | CAP ALUM 39UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10030 In Stock |
|
$0.1298 / $0.5800 | Buy Now |
DISTI #
EEE-FK1H390SP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 39 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1H390SP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1404 | Buy Now |
DISTI #
667-EEE-FK1H390SP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 39uF SMD AEC-Q200 Reflow Only RoHS: Compliant | 1233 |
|
$0.1290 / $0.5800 | Buy Now |
DISTI #
V36:1790_16513441
|
Arrow Electronics | Cap Aluminum Lytic 39uF 50V 20% (6.3 X 5.8mm) SMD 0.88 Ohm 165mA 2000h 105°C Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Date Code: 2304 | Americas - 1000 |
|
$0.1131 / $0.1176 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor, 39 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD RoHS: Compliant |
4000 In Stock |
|
$0.1262 / $0.1353 | Buy Now |
DISTI #
70351797
|
Verical | Cap Aluminum Lytic 39uF 50V 20% (6.3 X 5.8mm) SMD 0.88 Ohm 165mA 2000h 105°C Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2330 | Americas - 4000 |
|
$0.1763 / $0.1879 | Buy Now |
DISTI #
66981236
|
Verical | Cap Aluminum Lytic 39uF 50V 20% (6.3 X 5.8mm) SMD 0.88 Ohm 165mA 2000h 105°C Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2304 | Americas - 1000 |
|
$0.1131 / $0.1176 | Buy Now |
DISTI #
77356837
|
Verical | Cap Aluminum Lytic 39uF 50V 20% (6.3 X 5.8mm) SMD 0.88 Ohm 165mA 2000h 105°C Automotive T/R RoHS: Compliant Min Qty: 341 Package Multiple: 1 | Americas - 658 |
|
$0.2212 / $0.2281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy