-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W2455
|
Newark | Aluminum Electorlytic Capacitor, 4.7Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Fk Seriesrohs Compliant: Yes |Panasonic EEE-FK1H4R7R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1460 | Buy Now |
DISTI #
PCE3817CT-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2980 In Stock |
|
$0.0767 / $0.4200 | Buy Now |
DISTI #
EEE-FK1H4R7R
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1H4R7R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0733 / $0.0830 | Buy Now |
DISTI #
EEE-FK1H4R7R
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1H4R7R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0733 / $0.0830 | Buy Now |
DISTI #
667-EEE-FK1H4R7R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 4.7uF 50V RoHS: Compliant | 13740 |
|
$0.0750 / $0.4200 | Buy Now |
|
Future Electronics | EEE-FK Series 50 V 4.7 uF Ø 4 x 5.8 mm 105 °C Low ESR SMT Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0785 / $0.0880 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 4.7 µF - 50 V - 20% - 4 X 5.8mm - Surface mount - 60 mA - 2000h - 105°C. RoHS: Compliant |
20000 In Stock |
|
$0.0718 / $0.0892 | Buy Now |
|
Bristol Electronics | 1975 |
|
RFQ | ||
|
Bristol Electronics | 42 |
|
RFQ | ||
DISTI #
EEE-FK1H4R7R
|
TTI | Aluminum Electrolytic Capacitors - SMD 4.7uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 154000 In Stock |
|
$0.0740 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy