-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6710
|
Newark | Cap, 10Uf, 63V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):63V, Esr:1.5Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FK1J100V Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3030 / $0.4040 | Buy Now |
DISTI #
10-EEE-FK1J100VCT-ND
|
DigiKey | CAP ALUM 10UF 20% 63V SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.3013 / $1.0100 | Buy Now |
DISTI #
EEE-FK1J100V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FK1J100V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2936 / $0.3325 | Buy Now |
DISTI #
667-EEE-FK1J100V
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63VDC 10uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 500 |
|
$0.2950 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2800 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.2996 / $0.3649 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.2996 / $0.3649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy