-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6721
|
Newark | Cap, 10Uf, 80V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):80V, Esr:2.4Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FK1K100V Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.5450 | Buy Now |
DISTI #
EEE-FK1K100V-ND
|
DigiKey | CAP ALUM 10UF 20% 80V SMD Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4867 | Buy Now |
DISTI #
EEE-FK1K100V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 80 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1K100V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4032 / $0.4565 | Buy Now |
DISTI #
667-EEE-FK1K100V
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80VDC 10uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 260 |
|
$0.4330 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.4064 / $0.4779 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.4064 / $0.4779 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.10uF 80V 8x6.5 105C 2000H AEC-Q200 SMT | 0 |
|
$0.8336 / $0.9586 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy