-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122501CT-ND
|
DigiKey | CAP ALUM 1600UF 20% 35V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
791 In Stock |
|
$0.9021 / $2.3600 | Buy Now |
DISTI #
EEE-FK1V162SM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1600 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1V162SM) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8623 / $0.9764 | Buy Now |
DISTI #
667-EEE-FK1V162SM
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35VDC 1600uF 20% 16x16.5mm AEC-Q200 RoHS: Compliant | 94 |
|
$0.8840 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 | 0 |
|
$0.8220 | Buy Now |
|
Onlinecomponents.com | Fixed Aluminum Electrolytic Capacitor SMD type 35v 1600uF RoHS: Compliant | 0 |
|
$0.8820 / $1.1450 | Buy Now |
DISTI #
EEE-FK1V162SM
|
TTI | Aluminum Electrolytic Capacitors - SMD 35VDC 1600uF 20% 16x16.5mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8800 / $0.9700 | Buy Now |
DISTI #
EEE-FK1V162SM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1600 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1V162SM) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8623 / $0.9764 | Buy Now |
|
Master Electronics | Fixed Aluminum Electrolytic Capacitor SMD type 35v 1600uF RoHS: Compliant | 0 |
|
$0.8820 / $1.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy