-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3689
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-FK1V221GP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45 |
|
$0.5140 / $0.9510 | Buy Now |
DISTI #
49W4717
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Fk Seriesrohs Compliant: Yes |Panasonic EEE-FK1V221GP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3210 / $0.4110 | Buy Now |
DISTI #
PCE4321CT-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1989 In Stock |
|
$0.2749 / $0.9200 | Buy Now |
DISTI #
EEE-FK1V221GP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1V221GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2679 / $0.3033 | Buy Now |
DISTI #
EEE-FK1V221GP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1V221GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2679 / $0.3033 | Buy Now |
DISTI #
667-EEE-FK1V221GP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C RoHS: Compliant | 17942 |
|
$0.2740 / $0.9200 | Buy Now |
DISTI #
E02:0323_01896687
|
Arrow Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 600mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Date Code: 2240 | Europe - 49500 |
|
$0.2700 / $0.3097 | Buy Now |
DISTI #
V36:1790_07472030
|
Arrow Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 600mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Date Code: 2311 | Americas - 3500 |
|
$0.2910 / $0.3483 | Buy Now |
|
Future Electronics | EEE-FK Series 35 V 220 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 13000Reel |
|
$0.2500 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 8 X 10.2mm - Surface mount - 600 mA - 5000h - 105°C. RoHS: Compliant |
22000 In Stock |
|
$0.2566 / $0.2973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy