-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122522CT-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
530 In Stock |
|
$1.3515 / $3.2900 | Buy Now |
DISTI #
EEE-FK1V222SV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1V222SV) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3173 / $1.4915 | Buy Now |
DISTI #
667-EEE-FK1V222SV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35VDC 2200uF 20% AEC-Q200 Vibe proof RoHS: Compliant | 322 |
|
$1.3200 / $3.2100 | Buy Now |
|
Future Electronics | V-FKS /35V/2200uF/105°C/5000h18x16.5mm/ripple 2060/ESR 0.033Ohm / Anti-vibration RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 | 0 |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | Fixed Aluminum Electrolytic Capacitor SMD type 35v 2200uF - Vibration proof RoHS: Compliant |
750 In Stock |
|
$1.3000 / $1.6800 | Buy Now |
DISTI #
59466684
|
Verical | Cap Aluminum Lytic 2200uF 35V 20% (18 X 16.8mm) SMD 2060mA 5000h 105°C Automotive AEC-Q200 T/R Min Qty: 125 Package Multiple: 125 Date Code: 2138 | Americas - 750 |
|
$1.8135 / $2.2384 | Buy Now |
DISTI #
EEE-FK1V222SV
|
TTI | Aluminum Electrolytic Capacitors - SMD 35VDC 2200uF 20% AEC-Q200 Vibe proof RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Reel |
Americas - 250 In Stock |
|
$1.3100 / $1.7100 | Buy Now |
DISTI #
EEE-FK1V222SV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1V222SV) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3173 / $1.4915 | Buy Now |
|
Master Electronics | Fixed Aluminum Electrolytic Capacitor SMD type 35v 2200uF - Vibration proof RoHS: Compliant |
750 In Stock |
|
$1.3000 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy