-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122523CT-ND
|
DigiKey | CAP ALUM 3000UF 20% 35V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
838 In Stock |
|
$1.6209 / $3.8700 | Buy Now |
DISTI #
EEE-FK1V302SV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3000 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1V302SV) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5494 / $1.7544 | Buy Now |
DISTI #
667-EEE-FK1V302SV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35VDC 3000uF 20% AEC-Q200 Vibe proof RoHS: Compliant | 9061 |
|
$1.5700 / $3.7900 | Buy Now |
|
Future Electronics | V-FKS 35 V 3000 uF 105°C 5 kHrs 18 x 21.5 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 75 Container: Reel | 0Reel |
|
$1.9300 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Fixed Aluminum Electrolytic Capacitor SMD type 35v 3000uF - Vibration proof RoHS: Compliant |
1425 In Stock |
|
$1.5100 / $2.0700 | Buy Now |
DISTI #
66402288
|
Verical | Cap Aluminum Lytic 3000uF 35V 20% (18 X 21.5mm) SMD 2640mA 5000h 105°C Automotive AEC-Q200 T/R Min Qty: 75 Package Multiple: 75 Date Code: 2252 | Americas - 1425 |
|
$1.9359 / $2.7417 | Buy Now |
DISTI #
EEE-FK1V302SV
|
TTI | Aluminum Electrolytic Capacitors - SMD 35VDC 3000uF 20% AEC-Q200 Vibe proof RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Reel |
Americas - 300 In Stock |
|
$1.5100 / $2.1300 | Buy Now |
DISTI #
EEE-FK1V302SV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3000 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1V302SV) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5494 / $1.7544 | Buy Now |
|
Master Electronics | Fixed Aluminum Electrolytic Capacitor SMD type 35v 3000uF - Vibration proof RoHS: Compliant |
1425 In Stock |
|
$1.5100 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy