-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6764
|
Newark | Cap, 47Uf, 100V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):100V, Esr:0.32Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Product Diameter:12.5Mm Rohs Compliant: Yes |Panasonic EEE-FK2A470AV Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7890 / $1.0700 | Buy Now |
DISTI #
P124728CT-ND
|
DigiKey | CAP ALUM 47UF 20% 100V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
970 In Stock |
|
$0.7786 / $2.0800 | Buy Now |
DISTI #
EEE-FK2A470AV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK2A470AV) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7589 / $0.8593 | Buy Now |
DISTI #
667-EEE-FK2A470AV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100VDC 47uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 948 |
|
$0.7480 / $2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 24 Weeks | 0 |
|
$0.7240 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant |
600 In Stock |
|
$0.7670 / $1.0900 | Buy Now |
DISTI #
EEE-FK2A470AV
|
TTI | Aluminum Electrolytic Capacitors - SMD 100VDC 47uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 400 In Stock |
|
$0.7700 / $1.1800 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant |
600 In Stock |
|
$0.7670 / $1.0900 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.47uF 100V 12.5x13.8 105C 5000H AEC-Q200 | 0 |
|
$1.6925 / $1.8618 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy