-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4649
|
Newark | Al Lytic Smt Fk Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-FKA330UAR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1340 | Buy Now |
DISTI #
PCE4385CT-ND
|
DigiKey | CAP ALUM 33UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11750 In Stock |
|
$0.0854 / $0.4700 | Buy Now |
DISTI #
EEE-FKA330UAR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FKA330UAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.0925 | Buy Now |
DISTI #
667-EEE-FKA330UAR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33UF 10V FK SMD RoHS: Compliant | 4000 |
|
$0.0900 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0779 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 10V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0847 / $0.1015 | Buy Now |
DISTI #
EEE-FKA330UAR
|
TTI | Aluminum Electrolytic Capacitors - SMD 33UF 10V FK SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0820 / $0.1110 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 10V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0847 / $0.1015 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 10V 4x5.8 105C 2000H AEC-Q200 SMT | 0 |
|
$0.1659 / $0.1908 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy