-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4654
|
Newark | Al Lytic Smt Fk Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-FKE330UAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1600 | Buy Now |
DISTI #
PCE4409CT-ND
|
DigiKey | CAP ALUM 33UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1028 In Stock |
|
$0.0979 / $0.4500 | Buy Now |
DISTI #
EEE-FKE330UAR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 25 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FKE330UAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0973 / $0.1101 | Buy Now |
DISTI #
667-EEE-FKE330UAR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33uF 25V ELECT FK SMD RoHS: Compliant | 1760 |
|
$0.0990 / $0.4500 | Buy Now |
|
Future Electronics | FK-V Series 25 V 33 uF 105°C 2 KHrs 5x5.8mm SMT Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel | 2000Reel |
|
$0.1010 / $0.1120 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 25V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R RoHS: Compliant |
8000 In Stock |
|
$0.0983 / $0.1241 | Buy Now |
DISTI #
69259802
|
Verical | Cap Aluminum Lytic 33uF 25V 20%( 5 X 5.8mm) SMD 160mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2322 | Americas - 8000 |
|
$0.1353 / $0.1613 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 25V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R RoHS: Compliant |
8000 In Stock |
|
$0.0983 / $0.1241 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 25V 5x5.8 105C 2000H AEC-Q200 SMT | 0 |
|
$0.1940 / $0.2231 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy