-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0879
|
Newark | Cap, 470Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):16V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FN1C471P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2004 |
|
$0.2490 / $0.2950 | Buy Now |
DISTI #
66AH9692
|
Newark | Cap, 470Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):16V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FN1C471P RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2850 | Buy Now |
DISTI #
10-EEE-FN1C471PCT-ND
|
DigiKey | CAP ALUM 470UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
910 In Stock |
|
$0.2024 / $0.9400 | Buy Now |
DISTI #
EEE-FN1C471P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FN1C471P) Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.2346 | Buy Now |
DISTI #
667-EEE-FN1C471P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16VDC 470uF 20% 600mA AEC-Q200 RoHS: Compliant | 5472 |
|
$0.2020 / $0.6700 | Buy Now |
DISTI #
71942227
|
RS | Capacitor,16VDC, 470uF, SMD'Electrolytic | Panasonic Electronic Components EEE-FN1C471P RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.1975 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2183 / $0.2752 | Buy Now |
DISTI #
EEE-FN1C471P
|
TTI | Aluminum Electrolytic Capacitors - SMD 16VDC 470uF 20% 600mA AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2040 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2183 / $0.2752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy