-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9711
|
Newark | Cap, 100Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FN1H101P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2850 | Buy Now |
DISTI #
70AH0898
|
Newark | Cap, 100Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FN1H101P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4000 | Buy Now |
DISTI #
10-EEE-FN1H101PCT-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6097 In Stock |
|
$0.2168 / $0.7900 | Buy Now |
DISTI #
EEE-FN1H101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FN1H101P) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.2346 | Buy Now |
DISTI #
667-EEE-FN1H101P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50VDC 100uF 20% 350mA AEC-Q200 RoHS: Compliant | 4656 |
|
$0.2160 / $0.6300 | Buy Now |
DISTI #
V72:2272_24355518
|
Arrow Electronics | Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 0.34 Ohm 350mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2226 Container: Cut Strips | Americas - 1803 |
|
$0.2076 / $0.3317 | Buy Now |
DISTI #
71942230
|
RS | Capacitor,50VDC, 100uF, SMD'Electrolytic | Panasonic Electronic Components EEE-FN1H101P RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 | 0 |
|
$0.1975 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2183 / $0.2752 | Buy Now |
DISTI #
63481312
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 0.34 Ohm 350mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2226 | Americas - 1803 |
|
$0.2076 / $0.2849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy