-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEE-FN1H271UVCT-ND
|
DigiKey | CAP ALUM 270UF 20% 50V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
304 In Stock |
|
$0.4876 / $1.4500 | Buy Now |
DISTI #
EEE-FN1H271UV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FN1H271UV) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4753 / $0.5381 | Buy Now |
DISTI #
667-EEE-FN1H271UV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50VDC 270uF 20% AEC-Q200 Anti-Vib RoHS: Compliant | 750 |
|
$0.4870 / $1.4400 | Buy Now |
DISTI #
71942335
|
RS | Capacitor,50VDC, 270uF' Anti Vibration, SMD, SMD, Electrolytic | Panasonic Electronic Components EEE-FN1H271UV RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.4530 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4790 / $0.5906 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4790 / $0.5906 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.270uF 50V 10x10.5 105C 2000H AEC-Q200 SMT | 0 |
|
$1.0820 / $1.1902 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy