-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0906
|
Newark | Cap, 47Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:0.68Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn Series, Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic EEE-FN1H470XP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8697 |
|
$0.2830 / $0.4700 | Buy Now |
DISTI #
66AH9719
|
Newark | Cap, 47Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:0.68Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn Series, Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic EEE-FN1H470XP Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.2070 | Buy Now |
DISTI #
10-EEE-FN1H470XPCT-ND
|
DigiKey | CAP ALUM 47UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9746 In Stock |
|
$0.1447 / $0.6200 | Buy Now |
DISTI #
EEE-FN1H470XP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FN1H470XP) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1333 / $0.1509 | Buy Now |
DISTI #
667-EEE-FN1H470XP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50VDC 47uF 20% 195mA AEC-Q200 RoHS: Compliant | 16003 |
|
$0.1440 / $0.5700 | Buy Now |
DISTI #
V72:2272_24355478
|
Arrow Electronics | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 8mm) SMD 0.68 Ohm 195mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2331 Container: Cut Strips | Americas - 9000 |
|
$0.1335 / $0.2410 | Buy Now |
DISTI #
71942210
|
RS | Capacitor,50VDC, 47uF, SMD'Electrolytic | Panasonic Electronic Components EEE-FN1H470XP RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 900 | 0 |
|
$0.1270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1383 / $0.1770 | Buy Now |
DISTI #
69274481
|
Verical | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 8mm) SMD 0.68 Ohm 195mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2331 | Americas - 9000 |
|
$0.1335 / $0.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy