-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6733
|
Newark | Cap, 330Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330µf, Voltage(Dc):10V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEE-FNA331XUL RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2210 | Buy Now |
DISTI #
77AH6732
|
Newark | Cap, 330Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330µf, Voltage(Dc):10V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEE-FNA331XUL RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2730 | Buy Now |
DISTI #
10-EEE-FNA331XULCT-ND
|
DigiKey | CAP ALUM 330UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1668 / $0.7800 | Buy Now |
DISTI #
EEE-FNA331XUL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 µF, 10 V, 0.34 ohm, 2000 hours @ 105°C - Tape and Reel (Alt: EEE-FNA331XUL) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1606 / $0.1819 | Buy Now |
DISTI #
667-EEE-FNA331XUL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10VDC 330uF 20% 6.3x7.7mm AEC-Q200 RoHS: Compliant | 3 |
|
$0.1740 / $0.7500 | Buy Now |
DISTI #
71998557
|
RS | 10VDC, 330uF EEE-FN (HF) Standard/High Temp Reflow) | Panasonic Electronic Components EEE-FNA331XUL RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2210 | RFQ |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 330uF - 10VDC - Halogen-free - 6.3mm Dia x 7.7mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1602 / $0.1902 | Buy Now |
DISTI #
EEE-FNA331XUL
|
TTI | Aluminum Electrolytic Capacitors - SMD 10VDC 330uF 20% 6.3x7.7mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.1580 / $0.1610 | Buy Now |
DISTI #
C1S600605111820
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 854 |
|
$0.1660 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - SMD - 330uF - 10VDC - Halogen-free - 6.3mm Dia x 7.7mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1602 / $0.1902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy