-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6918
|
Newark | Cap, 150Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:150µf, Voltage(Dc):10V, Esr:0.26Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEE-FP1A151AL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2610 | Buy Now |
DISTI #
77AH6919
|
Newark | Cap, 150Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:150µf, Voltage(Dc):10V, Esr:0.26Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEE-FP1A151AL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.2130 | Buy Now |
DISTI #
10-EEE-FP1A151ALCT-ND
|
DigiKey | CAP ALUM 150UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3470 In Stock |
|
$0.1345 / $0.6100 | Buy Now |
DISTI #
EEE-FP1A151AL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Halogen-free, Radial Can - SMD, 150 ?F, 10 V, 0.26 ohm - Tape and Reel (Alt: EEE-FP1A151AL) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1298 / $0.1470 | Buy Now |
DISTI #
667-EEE-FP1A151AL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10VDC 150uF 20% 6x6mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1260 / $0.6000 | Order Now |
DISTI #
71998711
|
RS | 10VDC, 150uF EEE-FP (HF) (High Temp Reflow) | Panasonic Electronic Components EEE-FP1A151AL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.1237 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 150uF - 10VDC - Halogen-free - 6mm Dia x 6mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1347 / $0.1613 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - SMD - 150uF - 10VDC - Halogen-free - 6mm Dia x 6mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1347 / $0.1613 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.150uF 10V 6.3x5.8 105C 2000H SMT | 0 |
|
$0.2614 / $0.3006 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy