-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7018
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 10V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):10V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series Rohs Compliant: Yes |Panasonic EEE-FP1A330AR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2380 | Buy Now |
DISTI #
97W6947
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 10V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):10V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Panasonic EEE-FP1A330AR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1640 | Buy Now |
DISTI #
PCE4520CT-ND
|
DigiKey | CAP ALUM 33UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1916 In Stock |
|
$0.1134 / $0.5100 | Buy Now |
DISTI #
EEE-FP1A330AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1A330AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1084 / $0.1228 | Buy Now |
DISTI #
667-EEE-FP1A330AR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33UF 10V ELECT FP SMD RoHS: Compliant | 1860 |
|
$0.1130 / $0.5100 | Buy Now |
|
Future Electronics | FP Series 10 V 33 uF 105 °C 5.3 x 5.3 x 5.8 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.1033 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive T/R RoHS: Compliant |
3030 In Stock |
|
$0.1190 / $0.1664 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive T/R RoHS: Compliant |
3030 In Stock |
|
$0.1190 / $0.1664 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 10V 5x5.8 105C 2000H AEC-Q200 SMT | 0 |
|
$0.2018 / $0.2321 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy