-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6925
|
Newark | Cap, 470Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):10V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FP1A471AL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3790 | Buy Now |
DISTI #
77AH6924
|
Newark | Cap, 470Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):10V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FP1A471AL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3930 | Buy Now |
DISTI #
10-EEE-FP1A471ALCT-ND
|
DigiKey | CAP ALUM 470UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1621 In Stock |
|
$0.2826 / $0.9500 | Buy Now |
DISTI #
EEE-FP1A471AL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Halogen-free, Radial Can - SMD, 470 ?F, 10 V, 0.08 ohm - Tape and Reel (Alt: EEE-FP1A471AL) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2755 / $0.3119 | Buy Now |
DISTI #
667-EEE-FP1A471AL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10VDC 470uF 20% 8x10.2mm AEC-Q200 RoHS: Compliant | 4503 |
|
$0.2690 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 470uF - 10VDC - Halogen-free - 8mm Dia x 10.2mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2853 / $0.3423 | Buy Now |
DISTI #
69262769
|
Verical | Cap Aluminum Lytic 470uF 10V 20%( 8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 2315 | Americas - 1000 |
|
$0.2151 / $0.2510 | Buy Now |
DISTI #
EEE-FP1A471AL
|
TTI | Aluminum Electrolytic Capacitors - SMD 10VDC 470uF 20% 8x10.2mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.2690 / $0.2800 | Buy Now |
DISTI #
C1S600605123870
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 1000 |
|
$0.2660 / $0.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy