-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6950
|
Newark | Cap, 330Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):25V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FP1E331AL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$0.3310 / $0.3920 | Buy Now |
DISTI #
77AH6951
|
Newark | Cap, 330Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):25V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FP1E331AL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3790 | Buy Now |
DISTI #
10-EEE-FP1E331ALCT-ND
|
DigiKey | CAP ALUM 330UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1300 In Stock |
|
$0.2826 / $0.9500 | Buy Now |
DISTI #
EEE-FP1E331AL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Halogen-free, Radial Can - SMD, 330 µF, 25 V, 0.08 ohm - Tape and Reel (Alt: EEE-FP1E331AL) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2755 / $0.3119 | Buy Now |
DISTI #
77AH6950
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Halogen-free, Radial Can - SMD, 330 µF, 25 V, 0.08 ohm - Product that comes on tape, but is not reeled (Alt: 77AH6950) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 900 Partner Stock |
|
$0.4390 / $0.8230 | Buy Now |
DISTI #
667-EEE-FP1E331AL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25VDC 330uF 20% 8x10.2mm AEC-Q200 RoHS: Compliant | 1886 |
|
$0.2820 / $0.7800 | Buy Now |
DISTI #
E02:0323_16540209
|
Arrow Electronics | Cap Aluminum Lytic 330uF 25V 20%( 8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks Date Code: 2305 | Europe - 1000 |
|
$0.2995 | Buy Now |
DISTI #
V72:2272_24539365
|
Arrow Electronics | Cap Aluminum Lytic 330uF 25V 20%( 8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2320 Container: Cut Strips | Americas - 1000 |
|
$0.2760 / $0.4281 | Buy Now |
DISTI #
71998542
|
RS | 25VDC, 330uF EEE-FP (HF) (High Temp Reflow) | Panasonic Electronic Components EEE-FP1E331AL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3790 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy