-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124786CT-ND
|
DigiKey | CAP ALUM 1800UF 20% 6.3V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5340 / $1.5900 | Buy Now |
DISTI #
EEE-FPJ182UAV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FPJ182UAV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5204 / $0.5893 | Buy Now |
DISTI #
667-EEE-FPJ182UAV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3VDC 1800uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 500 |
|
$0.5230 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4960 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.5250 / $0.6470 | Buy Now |
DISTI #
EEE-FPJ182UAV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FPJ182UAV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5204 / $0.5893 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.5250 / $0.6470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy