-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0330
|
Newark | Cap, Alu Elec, 1500Uf, 10V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1500µf, Voltage(Dc):10V, Esr:0.06Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Width:-Rohs Compliant: Yes |Panasonic EEE-FT1A152GP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0000 | Buy Now |
DISTI #
89Y7853
|
Newark | Cap, Alu Elec, 1500Uf, 10V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1500µf, Voltage(Dc):10V, Esr:0.06Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Width:-Rohs Compliant: Yes |Panasonic EEE-FT1A152GP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4720 / $0.6380 | Buy Now |
DISTI #
PCE5113CT-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
752 In Stock |
|
$0.4653 / $1.3900 | Buy Now |
DISTI #
EEE-FT1A152GP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1A152GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4535 / $0.5135 | Buy Now |
DISTI #
667-EEE-FT1A152GP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10volts 1500uf RoHS: Compliant | 651 |
|
$0.4560 / $1.1100 | Buy Now |
|
Future Electronics | CAP ALUM 1500UF 20% 10V SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.4330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.4402 / $0.5337 | Buy Now |
DISTI #
73581183
|
Verical | Cap Aluminum Lytic 1500uF 10V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2337 | Americas - 1000 |
|
$0.5988 / $0.6938 | Buy Now |
DISTI #
EEE-FT1A152GP
|
TTI | Aluminum Electrolytic Capacitors - SMD 10volts 1500uf RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4510 / $0.6020 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.4402 / $0.5337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy